You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

E3610A - 

Bench Power Supply, Fixed, 1 Output, 8 V, 15 V, 2 A, 3 A

E3610A - Bench Power Supply, Fixed, 1 Output, 8 V, 15 V, 2 A, 3 A
E3610A - Bench Power Supply, Fixed, 1 Output, 8 V, 15 V, 2 A, 3 A
E3610A - Bench Power Supply, Fixed, 1 Output, 8 V, 15 V, 2 A, 3 A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
E3610A
Order Code:
1214477
Technical Datasheet:
E3610A   Datasheet
See all Technical Docs

Product Information

:
Fixed
:
1 Output
:
8V
:
15V
:
2A
:
3A
:
30W
:
103.5VAC
:
253VAC
:
3 Years
:
-
:
EU, UK
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The E3610A low-cost bench top power supply give you the performance of system power supplies at a decent price. Provides clean power with excellent regulation and a fast transient response.
  • Linear power supply
  • Single, dual range model
  • 10-turn voltage and current control
  • Low noise and excellent regulation

Applications

Test & Measurement, Power Management

Contents

Users guide, product reference CD and power cord

Alternatives for E3610A

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

No Longer Manufactured

RM2,250.65

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM2,250.65