You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

E3612A - 

Bench Power Supply, Fixed, 1 Output, 60 V, 120 V, 250 mA, 500 mA

E3612A - Bench Power Supply, Fixed, 1 Output, 60 V, 120 V, 250 mA, 500 mA
E3612A - Bench Power Supply, Fixed, 1 Output, 60 V, 120 V, 250 mA, 500 mA

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
E3612A
Order Code:
1214479
Technical Datasheet:
E3612A   Datasheet
See all Technical Docs

Product Information

:
Fixed
:
1 Output
:
60V
:
120V
:
250mA
:
500mA
:
30W
:
103.5VAC
:
253VAC
:
3 Years
:
-
:
EU, UK
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The E3612A low-cost bench top power supply give you the performance of system power supplies at a decent price. Provides clean power with excellent regulation and a fast transient response.
  • Linear power supply
  • Single, dual range model
  • 10-turn voltage and current control
  • Low noise and excellent regulation

Applications

Test & Measurement, Power Management

Contents

Users guide, product reference CD and power cord

Alternatives for E3612A

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

No Longer Manufactured

RM2,250.65

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM2,250.65