You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

E3630A - 

Bench Power Supply, Non-Programmable, Fixed, 3 Output, -20 V, 20 V, 500 mA, 2.5 A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
E3630A
Order Code:
1214486
Product Range
E363xA Series
Technical Datasheet:
E3630A   Datasheet
See all Technical Docs

Product Information

:
Fixed
:
3 Output
:
-20V
:
20V
:
500mA
:
2.5A
:
35W
:
103.5VAC
:
253VAC
:
3 Years
:
E363xA Series
:
EU, UK
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The E3630A low-cost bench top power supply give you the performance of system power supplies at a decent price. Provides clean power with excellent regulation and a fast transient response.
  • Linear power supply
  • Triple output
  • 10-turn voltage and current control
  • Low noise and excellent regulation
  • Auto tracking feature

Applications

Test & Measurement, Power Management

Contents

Users guide, product reference CD and power cord

Footnotes

Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.

Alternatives for E3630A

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

4 In stock

1 available for 1 - 2 business days delivery
3 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 8/12/19

RM3,498.02

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM3,498.02