You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

E3631A - 

Bench Power Supply, DC, Programmable, 3 Output, -25 V, 25 V, 0 A, 5 A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
E3631A
Order Code:
1214487
Product Range
E363xA Series
Technical Datasheet:
E3631A   Datasheet
See all Technical Docs

Product Information

:
Programmable
:
3 Output
:
-25V
:
25V
:
0A
:
5A
:
80W
:
103.5VAC
:
253VAC
:
3 Years
:
E363xA Series
:
EU, UK
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The triple output, 80W DC power supply is clean and reliable designed to meet the requirements of the most demanding applications in R&D design verifications, production testing, and QA verifications; and combines convenient bench top capabilities with flexible system features in a compact, multi-output package.
  • 80W output
  • Low noise and excellent regulation
  • GPIB and RS-232 standard
  • Save and recall functions

Applications

Test & Measurement, Power Management

Contents

Users guide, product reference CD and power cord

Footnotes

Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.

Alternatives for E3631A

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

7 In stock

3 available for 1 - 2 business days delivery
4 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 8/19/19

RM8,747.80

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM8,747.80