You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

N6710C

Bench Power Supply, Programmable, 4 Output

N6710C - Bench Power Supply, Programmable, 4 Output
N6710C - Bench Power Supply, Programmable, 4 Output
N6710C - Bench Power Supply, Programmable, 4 Output

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
N6710C
Order Code:
2751018
Technical Datasheet:
N6710C   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Programmable

:
4 Output

:
-

:
-

:
-

:
-

:
400W

:
100VAC

:
240VAC

:
3 Years

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

Product Overview

The N6710C from Keysight Technologies is a 400W base model custom configured modular power system (MPS). The N6710C consists of 1 N6700C mainframe and from 1 to 4 DC power modules. The N6700 low-profile MPS is a 1U (rack unit) high, multiple output programmable DC power supply system that enables test system integrators to optimize performance, power and price to match test needs. N6700 MPS gives test system designers the flexibility to mix and match from over 30 different DC power modules to create a 1- to 4-channel DC power system optimized to meet specific test requirements. It has side air vents so other instruments can be mounted directly above or below it. Device comes with standard built-in measurement of voltage and current to simplify wiring and design of an ATE system. The Module is protected against overvoltage, overcurrent and overtemperature. It comes standard with GPIB, USB 2.0 and 10/100 Base-T Ethernet LAN interfaces.
  • Small size that fits within 1U of rack space
  • Output sequencing, series operation
  • Easy parallel operation with virtual channels
  • Programmable voltage slew
  • Power management feature allows to allocate mainframe power
  • Nominal input ratings of 100VAC to 240VAC, 50/60/400Hz
  • Input range of 86VAC to 264VAC
  • Power consumption of 1000VA typical
  • INH input of 5µs from receipt of inhibit to start of shutdown
  • Fault on coupled outputs <10µs (from receipt of fault to start of shutdown)

Applications

Test & Measurement, Research & Development, Automated Test Equipment

Footnotes

In addition, we offer calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration service page for more details.

Available for back order

More stock available to supplier lead times which is approximately 8/10/20

Notify me when back in stock

RM13,598.72

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM13,598.72
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.