You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

U1118A - 

Bundle Kit, Remote Connectivity Kit, U1115A(Bluetooth Class 1 Remote Display) & IR Adapter

U1118A - Bundle Kit, Remote Connectivity Kit, U1115A(Bluetooth Class 1 Remote Display) & IR Adapter

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
U1118A
Order Code:
2420931
Technical Datasheet:
U1118A   Datasheet
See all Technical Docs

Product Information

:
Remote Connectivity Kit, U1115A(Bluetooth Class 1 Remote Display) & U1117A(IR-Bluetooth Adapter)
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The U1118A is a Wireless Combo Kit suitable for all keysight U1200 series handheld meters. The U1117A IR-to-Bluetooth adapter adds Bluetooth connectivity to keysight handheld digital multimeters (DMMs) and U1210 series handheld meters. If you are using the U1115A remote logging display, the U1117A IR-to-Bluetooth adapter allows you to safely measure, view and log test measurements with an extended range of up to 100m. Furthermore, you can view readings of up to four handheld digital multimeter or clamp meter simultaneously.
  • View and log test measurement data on handheld digital multimeters (DMMs) or clamp meters
  • Extended measurement distance of up to 100m
  • View readings of up to 4 handheld meters simultaneously
  • 60000 Points interval logging
  • Download logged data to a PC via Bluetooth connection
  • Micro USB external power port
  • Indoor and outdoor viewing mode

Applications

Test & Measurement

Associated Products

Compare Selected

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 11/18/19

Contact me when back in stock

RM1,666.50

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM1,666.50