You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

U1193A - 

Clamp Meter, True RMS, 600 A AC, 600 V DC, 37 mm Jaw Opening Max.

U1193A - Clamp Meter, True RMS, 600 A AC, 600 V DC, 37 mm Jaw Opening Max.
U1193A - Clamp Meter, True RMS, 600 A AC, 600 V DC, 37 mm Jaw Opening Max.

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
U1193A
Order Code:
2056292
Product Range
U1190 Series
Technical Datasheet:
U1193A   Datasheet
See all Technical Docs

Product Information

:
AC Current, Voltage, Capacitance, Frequency, Resistance
:
600A
:
600V
:
600V
:
60kohm
:
True RMS
:
Auto, Manual
:
3.5
:
37mm
:
U1190 Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Packed with a wealth of features to help you work more conveniently and more safely. Designed in a robust case-the unique wire separator makes it easy to measure individual wires in a bundle. The built-in LED flashlight illuminates your test area while Vsense performs noncontact voltage detection. CAT III 600 V and CAT IV 300 V certified
  • Unique wire separator to separate wires from a bundle
  • Visual (backlight alert) and audible continuity indication in noisy environments
  • DMM with resistance, capacitance, DCV, ACV, DCA and ACA measurement capabilities
  • Continuity and diode test measurements
  • Built-in LED flashlight to illuminate test area
  • Vsense to perform non-contact voltage detection

Applications

Industrial, Maintenance & Repair, Test & Measurement

Footnotes

Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.

Associated Products

Compare Selected

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 11/4/19

Contact me when back in stock

RM912.32

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM912.32