You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

U3401A - 

Dual Display Bench Digital Multimeter, U3400 Series, 120000 Count, True RMS, Auto, Manual Range, 1kV

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
U3401A
Order Code:
1714839
Product Range
U3400 Series
Technical Datasheet:
U3401A   Datasheet
See all Technical Docs

Product Information

:
4.5
:
RS232
:
10A
:
750V
:
50Mohm
:
U3400 Series
:
10A
:
1kV
:
3 Years
:
Current, Voltage, Frequency, Resistance
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

This digital multimeters (DMMs) comes with functions vital for your everyday measurements: DC, AC and AC+ DC voltage and current, 2- and 4-wire resistance, frequency, continuity and diode tests. Math functions dBm, Min/Max, Relative, Compare, Hold and Percentage are also available to ease your measurement analysis. Not only is it built robustly for lasting reliability over the long haul, these DMMs also ensure dependable measurements with up to 0.012% basic DCV accuracy.
  • Up to 51,000 counts resolution
  • Up to 0.02% basic DCV accuracy
  • 11 basic measurements and up to six built-in math functions
  • Dual display on bright VFD
  • Kensington lock slot security

Applications

Industrial, Maintenance & Repair, Test & Measurement

Contents

Quick Start Guide, Product Reference CD, Certificate of Calibration, 4138A Test Lead Kit, AC Power Cord

Footnotes

In addition, we offer calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration service page for more details.

Alternatives for U3401A

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

No Longer Manufactured

Alternatives Available

2250788 - Bench Digital Multimeter, True RMS, Auto, Manual Range, 1 kV, 10 A, 5.5 Digit

View all alternatives / recommendations
RM2,355.39

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM2,355.39