You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

KDMG10008C-03 - 

Speaker, Micro, Dynamic, 0.3 W, 8 ohm, 86 dB, 1200 Hz to 20 kHz

KDMG10008C-03 - Speaker, Micro, Dynamic, 0.3 W, 8 ohm, 86 dB, 1200 Hz to 20 kHz

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KINGSTATE KINGSTATE
Manufacturer Part No:
KDMG10008C-03
Order Code:
1299880
Product Range
KDMG Series
Technical Datasheet:
KDMG10008C-03   Datasheet
See all Technical Docs

Product Information

:
Speaker
:
300mW
:
8ohm
:
86dB
:
1.2kHz
:
1200Hz
:
20kHz
:
KDMG Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The KDMG10008C-03 is a Micro Dynamic Speaker features 300mW power rating and 86dB SPL.
  • -20 to +55°C Operating temperature range

Applications

Audio

Related Searches

1,000 In stock

1,000 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 12/2/19

RM16.54

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM16.54
 
10+ RM15.20
 
50+ RM13.40
 
100+ RM12.53