You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

KDMG13008L-02

Speaker, Micro, Dynamic, 0.2 W, 8 ohm, 1050 Hz to 20 kHz

KDMG13008L-02 - Speaker, Micro, Dynamic, 0.2 W, 8 ohm, 1050 Hz to 20 kHz

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KINGSTATE KINGSTATE
Manufacturer Part No:
KDMG13008L-02
Order Code:
1299881
Product Range
KDMG Series
Technical Datasheet:
KDMG13008L-02   Datasheet
See all Technical Docs

Product Information


:
Micro

:
13mm

:
-

:
8ohm

:
200mW

:
86dB

:
Round

:
1kHz

:
1.05kHz

:
20kHz

:
Bare Mount

:
400mW

:
-

:
2mm

:
KDMG Series

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The KDMG13008L-02 is a Micro Dynamic Speaker features 200mW power rating and 86dB SPL.
  • -20 to +55°C Operating temperature range

Applications

Audio

298 In stock Need more?

298 available for 3 - 4 business days delivery

RM10.13

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM10.13
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ RM8.44
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ RM7.13
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ RM6.37
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.