You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

KDMG36008-10B - 

SPEAKER, MICRO, SOLDER, COMP, 104DB

KDMG36008-10B - SPEAKER, MICRO, SOLDER, COMP, 104DB

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KINGSTATE KINGSTATE
Manufacturer Part No:
KDMG36008-10B
Order Code:
2215101
Technical Datasheet:
KDMG36008-10B   Datasheet
See all Technical Docs

Product Information

:
Speaker
:
1.5W
:
8ohm
:
104dB
:
570Hz
:
-
:
5kHz
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The KDMG36008-10B is a Micro Dynamic Speaker with metal, Nd-Fe-B magnet, 104dB sensitivity and 570Hz resonant frequency. This speaker features diaphragm that shall move forward when apply a positive DC, current to the + or Marked terminal polarity.
  • -40 to 55°C Operating temperature range

Applications

Audio

Alternatives for KDMG36008-10B

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
     

Each

1+ RM15.49   5+ RM13.77   25+ RM12.05   50+ RM11.22   100+ RM10.75   250+ RM10.36   More Pricing...

Restricted Item Add
     

Each

1+ RM20.61   5+ RM18.32   10+ RM15.99   25+ RM14.91   50+ RM14.30   100+ RM13.77   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

1,175 In stock

1,175 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 10/14/19

RM11.62

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM11.62
 
10+ RM10.68
 
25+ RM9.42
 
100+ RM8.80
 
320+ RM8.23