You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

KDMG36008 - 

Speaker, Micro, Dynamic, 0.15 W, 8 ohm, 93 dB, 450 Hz to 6 kHz

KDMG36008 - Speaker, Micro, Dynamic, 0.15 W, 8 ohm, 93 dB, 450 Hz to 6 kHz

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KINGSTATE KINGSTATE
Manufacturer Part No:
KDMG36008
Order Code:
1502733
Product Range
KDMGxx008 Series
Technical Datasheet:
KDMG36008   Datasheet
See all Technical Docs

Product Information

:
Speaker
:
150mW
:
8ohm
:
93dB
:
450Hz
:
450Hz
:
6kHz
:
KDMGxx008 Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

  • Magnet dimensions: Ø12.5mm x 1.5mm
  • Magnet material: Nd-Fe-B

Related Searches

1,199 In stock

1,199 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 12/2/19

RM11.48

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM11.48
 
10+ RM10.55
 
100+ RM9.30
 
250+ RM8.69