You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

CL310

Clamp Meter, Digital, Auto, 600V, 400A

KLEIN TOOLS CL310
KLEIN TOOLS CL310
KLEIN TOOLS CL310
Video
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CL310
Order Code:
2886025
Product Range
Test & Measurment
Also Known As:
GTIN UPC EAN: 092644690594
Technical Datasheet:
CL310   Datasheet
See all Technical Docs

Product Range Selector (Test & Measurment)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
AC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature

:
400A

:
600V

:
600V

:
40Mohm

:
True RMS

:
Auto

:
3.5

:
28.6mm

:
Test & Measurment

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

An automatically ranging true mean squared (TRMS) digital clamp meter that measures AC current via the clamp, AC/DC voltage, resistance, continuity, frequency, capacitance and diodes via test-leads and temperature via a thermocouple probe. Meets requirements for use in basic and controlled electromagnetic environments like residential, office and light-industrial locations.
  • CAT III 600V, class 2, double insulation safety rating
  • Built to withstand a 1m drop
  • 4000 Count LCD display
  • 1-1/8'' (28.6 mm) jaw size
  • Thermocouple probe measures temperature
  • Features low battery indicator
  • Powered by 3 x AAA batteries

Applications

Test & Measurement

Contents

Clamp-meter, Carrying case, Test leads, Thermocouple with adapter, Batteries.

Also Known As

GTIN UPC EAN: 092644690594

No Longer Manufactured

RM493.91

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM493.91
Promotional price
Contract Price
Web only price
Web only contract price
 
3+ RM474.14
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --