You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MM300 - 

Handheld Digital Multimeter, AC/DC Voltage, Continuity, DC Current, Diode, Resistance, 3.5, 2000

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MM300
Order Code:
2886026
Product Range
test & Measurment
Also Known As:
GTIN UPC EAN: 092644690198
Technical Datasheet:
MM300   Datasheet
See all Technical Docs

Product Information

:
AC/DC Voltage, Continuity, DC Current, Diode, Resistance
:
3.5
:
-
:
2000
:
Manual
:
600V
:
600V
:
10A
:
-
:
2Mohm
:
-
:
test & Measurment
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Manual ranging digital multimeter with 2000 count LCD display. For use in basic and controlled electromagnetic environments such as residential, business and light-industrial locations.
  • CAT III 600V safety rating
  • Tests batteries, diodes and continuity
  • Built to withstand 1m drop and withstand daily wear and tear on the job site
  • Low battery indicator and easily accessible battery compartment
  • Powered by 2 x AAA batteries
  • Includes test leads and batteries

Applications

Test & Measurement

Contents

Multimeter, Test leads, Batteries.

Also Known As

GTIN UPC EAN: 092644690198

Associated Products

Compare Selected

Related Searches

12 In stock

12 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 10/28/19

RM246.80

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM246.80
 
3+ RM236.92