You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

KSC2040, 85G

RTV Silicone, Thermally Conductive, Fast Cure, Oxime Curing System, Tube 85g

KRYLEX KSC2040, 85G

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KRYLEX KRYLEX
Manufacturer Part No:
KSC2040, 85G
Order Code:
2895784
Technical Datasheet:
KSC2040, 85G   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
RTV Silicone

:
Grey

:
0.63W/m.K

:
250psi

:
Bottle

:
-

:
85g

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Product Overview

Single component thermally conductive silicone RTV adhesive rubber developed for heat sink applications. When applied to the substrate enables adhesion to parts and heat transfer of the bonded assembly within minutes. When cured the elastomer resists weathering, ozone, moisture, UV and high temperatures.
  • Excellent primerless adhesion to most substrates
  • Fast room temperature cure
  • Thixotropic
  • Works well in automated dispensing systems
  • Temperature range -45° - +260°C
  • Grey cured product
  • Hardness - 40 Shore A
  • Non Corrosive
  • High thermal conductivity
  • Oxime curing system
  • Electronic component thermal dissipation
  • PC motherboard heat sink mounting
  • Power unit adhesive
  • Adhesive sealing of components

No Longer Manufactured

RM84.86

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM84.86
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ RM84.37
Promotional price
Contract Price
Web only price
Web only contract price
 
20+ RM83.87
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --