Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoKGM56DCG3E122MV
Order Code4791066
Product RangeKGM Series
Your Part Number
500 In Stock
Need more?
500 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | RM23.020 |
| 2+ | RM21.430 |
| 3+ | RM19.830 |
| 5+ | RM18.240 |
| 10+ | RM16.640 |
| 20+ | RM16.310 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
RM23.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoKGM56DCG3E122MV
Order Code4791066
Product RangeKGM Series
Capacitance1200pF
Voltage(DC)2.5kV
Voltage(AC)-
Capacitor Case / Package2225 [5763 Metric]
Capacitance Tolerance± 20%
Dielectric CharacteristicC0G / NP0
Product RangeKGM Series
Product Length5.7mm
Product Width6.3mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
1200pF
Voltage(AC)
-
Capacitance Tolerance
± 20%
Product Range
KGM Series
Product Width
6.3mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
2.5kV
Capacitor Case / Package
2225 [5763 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
5.7mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000434