You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
CA3A-90DB-1M
USB CABLE, 3.0 A PLUG-B PLUG, 1M, BLUE
- Manufacturer:
- L-COM L-COM
- Manufacturer Part No:
- CA3A-90DB-1M
- Order Code:
- 2814929
- Technical Datasheet:
- CA3A-90DB-1M Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Type A Plug to Type B Plug
- :
- 1m
- :
- 3.3ft
- :
- USB 3.0
- :
- Blue
- :
- -
- :
- -
Technical Docs (1)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each