You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
CA3A-90UA-05M
USB CABLE, 3.0 A PLUG-A PLUG, 0.5M, BLUE
- Manufacturer:
- L-COM L-COM
- Manufacturer Part No:
- CA3A-90UA-05M
- Order Code:
- 2814949
- Technical Datasheet:
- CA3A-90UA-05M Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Type A Plug to Type A Plug
- :
- 500mm
- :
- 19.7"
- :
- USB 3.0
- :
- Blue
- :
- -
- :
- -
Technical Docs (1)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | RM141.41 | |
5+ | RM132.67 | |
10+ | RM128.83 |
Pricing is unavailable. Please contact customer services.