You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

WS-8463-NA - 

Sheet, EMI Shielding, RFI/EMI, Silicone with Monel Wire, 900 mm x 100 mm x 1.5 mm

WS-8463-NA - Sheet, EMI Shielding, RFI/EMI, Silicone with Monel Wire, 900 mm x 100 mm x 1.5 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
LAIRD LAIRD
Manufacturer Part No:
WS-8463-NA
Order Code:
1219144
Product Range
ZEMREX WS Series
Also Known As:
8408-0008-56-FA
Technical Datasheet:
WS-8463-NA   Datasheet
See all Technical Docs

Product Information

:
EMI Shielding
:
ZEMREX WS Series
:
Silicone with Monel Wire
:
900mm
:
100mm
:
1.5mm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

  • This shielding material is a composite of monel wires embedded in a solid silicone
  • Provides excellent RF attenuation through wire point contact on both sides of the gasket
  • Small gaskets can be made simply by cutting the sheet using a blade
  • Larger gaskets can be formed by cutting the material into strips, and gluing using super glue
  • Holes can be cut or punched as required.

Also Known As

8408-0008-56-FA

Associated Products

Compare Selected

Related Searches

41 In stock

41 available for 4 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 8/12/19

RM411.87

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM411.87
 
10+ RM387.18
 
25+ RM358.49
 
100+ RM349.60