You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

0077008502 - 

Gasket, EMI, BECU, 15.24 mm x 457.2 mm

0077008502 - Gasket, EMI, BECU, 15.24 mm x 457.2 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
LAIRD LAIRD
Manufacturer Part No:
0077008502
Order Code:
2497710
Product Range
Slot Mount Series
Technical Datasheet:
0077008502   Datasheet
See all Technical Docs

Product Information

:
EMI Shielding
:
Slot Mount Series
:
Beryllium Copper
:
457.2mm
:
15.24mm
:
5.59mm
:
100dB
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 8/5/19

Contact me when back in stock

RM123.92

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM123.92
 
10+ RM116.48
 
50+ RM107.86
 
100+ RM103.83