You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

28A0592-0A2 - 

Ferrite Core, 572 ohm, 4.8 mm, 100 MHz

28A0592-0A2 - Ferrite Core, 572 ohm, 4.8 mm, 100 MHz
28A0592-0A2 - Ferrite Core, 572 ohm, 4.8 mm, 100 MHz
28A0592-0A2 - Ferrite Core, 572 ohm, 4.8 mm, 100 MHz

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
LAIRD LAIRD
Manufacturer Part No:
28A0592-0A2
Order Code:
2292232
Technical Datasheet:
28A0592-0A2   Datasheet
See all Technical Docs

Product Information

:
18.75mm
:
53.39mm
:
5.04mm
:
-
:
-
:
572ohm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 28A0592-0A2 is a broadband Split/Snap-on Core provides excellent common and differential mode EMI suppression on round cable assemblies. The lightweight inexpensive plastic snap-on cases provide secure closure of the split cores onto the cable. The in-circuit impedance may be substantially increased by passing 2 turns of the wire conductor through the ferrite core assembly. It is suitable for fixing EMI issues without board level design changes, cable and wiring harnesses, energy and utilities.
  • Easy to install

Applications

Security, Consumer Electronics, Automotive, Computers & Computer Peripherals, Medical, Industrial, Communications & Networking, Logistics

Associated Products

Compare Selected

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

864 will be available for delivery on 6/7/19
864 will be available for delivery on 8/6/19

More stock available week commencing 9/16/19

Contact me when back in stock

RM10.91

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 10 Minimum: 10
Quantity Price Your Price
 
 
10+ RM10.91
 
25+ RM10.23
 
50+ RM9.98
 
100+ RM9.60
 
250+ RM8.34
 
500+ RM7.79
 
1000+ RM6.11