You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

28A0807-0A2 - 

Ferrite Core, 348 ohm, 10 mm, 100 MHz

28A0807-0A2 - Ferrite Core, 348 ohm, 10 mm, 100 MHz

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
LAIRD LAIRD
Manufacturer Part No:
28A0807-0A2
Order Code:
2292236
Technical Datasheet:
28A0807-0A2   Datasheet
See all Technical Docs

Product Information

:
24.82mm
:
55.91mm
:
10mm
:
-
:
-
:
348ohm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 28A0807-0A2 is a broadband Split/Snap-on Core provides excellent common and differential mode EMI suppression on round cable assemblies. The lightweight inexpensive plastic snap-on cases provide secure closure of the split cores onto the cable. The in-circuit impedance may be substantially increased by passing 2 turns of the wire conductor through the ferrite core assembly. It is suitable for fixing EMI issues without board level design changes, cable and wiring harnesses, energy and utilities.
  • Easy to install

Applications

Security, Consumer Electronics, Automotive, Computers & Computer Peripherals, Medical, Industrial, Communications & Networking, Logistics

Associated Products

Compare Selected

Related Searches

5,021 In stock

5,021 available for 4 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 9/23/19

RM11.02

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 10 Minimum: 10
Quantity Price Your Price
 
 
10+ RM11.02
 
25+ RM10.34
 
50+ RM10.05
 
100+ RM9.78
 
250+ RM8.45
 
500+ RM7.89