You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

28A3851-0A2 - 

Ferrite Core, 260 ohm, 13 mm, 100 MHz

28A3851-0A2 - Ferrite Core, 260 ohm, 13 mm, 100 MHz

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
LAIRD LAIRD
Manufacturer Part No:
28A3851-0A2
Order Code:
2292251
Technical Datasheet:
28A3851-0A2   Datasheet
See all Technical Docs

Product Information

:
30mm
:
33.7mm
:
13mm
:
-
:
-
:
260ohm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 28A3851-0A2 is a broadband Split/Snap-on Core provides excellent common and differential mode EMI suppression on round cable assemblies. The lightweight inexpensive plastic snap-on cases provide secure closure of the split cores onto the cable. The in-circuit impedance may be substantially increased by passing 2 turns of the wire conductor through the ferrite core assembly. It is suitable for fixing EMI issues without board level design changes, cable and wiring harnesses, energy and utilities.
  • Easy to install

Applications

Security, Consumer Electronics, Automotive, Computers & Computer Peripherals, Medical, Industrial, Communications & Networking, Logistics

Associated Products

Compare Selected

Related Searches

99 In stock

24 available for next business day delivery
75 available for 4 - 6 business days delivery
 
Check Stock & Lead Times

20 will be available for delivery on 6/12/19
300 will be available for delivery on 6/25/19

More stock available week commencing 9/23/19

RM28.76

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 10 Minimum: 10
Quantity Price Your Price
 
 
10+ RM28.76
 
25+ RM27.92
 
50+ RM26.58
 
100+ RM25.69
 
250+ RM23.06
 
500+ RM21.27