You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

28B0268-000 - 

Ferrite Core, 138 ohm, 14.22 mm Length, 3.99 mm ID, 6.78 mm OD

28B0268-000 - Ferrite Core, 138 ohm, 14.22 mm Length, 3.99 mm ID, 6.78 mm OD

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
LAIRD LAIRD
Manufacturer Part No:
28B0268-000
Order Code:
2292255
Technical Datasheet:
28B0268-000   Datasheet
See all Technical Docs

Product Information

:
6.78mm
:
14.22mm
:
3.99mm
:
-
:
-
:
138ohm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 28B0268-000 is a Broadband Cylindrical Core provides an effective means of reducing common and differential mode EMI. This core is most frequently used to suppress common mode EMI on the internal and external cable assemblies of electronic equipment. By decreasing the levels of EMI radiated by internal cables, ferrite core can reduce the amount of overall shielding required to confine EMI within a product's enclosure. It may also be successfully used on power cables that carry digital or analogue signalling. It is suitable to achieve maximum EMI filtering performance in a given application. The in-circuit impedance may be substantially increased by passing 2 turns of the wire conductor through the ferrite core. A typical common mode application might have two conductors passed through a ferrite core. With equal and opposite currents flowing through the core, zero net bias is established through the component and maximum impedance is thus realized from the ferrite.

Applications

Consumer Electronics, Security, Automotive, Medical, Industrial, Computers & Computer Peripherals, Communications & Networking, Logistics

Related Searches

7,105 In stock

7,105 available for 4 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 9/16/19

RM0.721

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 10 Minimum: 10
Quantity Price Your Price
 
 
10+ RM0.721
 
25+ RM0.675
 
50+ RM0.657
 
100+ RM0.635
 
250+ RM0.548
 
500+ RM0.515
 
1000+ RM0.405