You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

A14162-27

Thermal Pad, Tflex 200 V0 Series, 1.1 W/m.K, Silicone Elastomer, 1 mm, 229 mm

A14162-27 - Thermal Pad, Tflex 200 V0 Series, 1.1 W/m.K, Silicone Elastomer, 1 mm, 229 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
LAIRD LAIRD
Manufacturer Part No:
A14162-27
Order Code:
2484729
Product Range
Tflex 200 V0 Series
Technical Datasheet:
A14162-27   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1.1W/m.K

:
Silicone Elastomer

:
1mm

:
-

:
-

:
229mm

:
229mm

:
Tflex 200 V0 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The A14162-27 is a 1mm Thermal Gap Filler offers very soft, freestanding gap filling that is more compliant than most other gap fillers. Combining good thermal conductivity of 1.1W/mK with high conformability, this gap filler produces low thermal resistance. The alumina filler allows the product to remain a cost effective solution where moderate thermal performance is acceptable. This gap filler is both electrically insulating and stable. It is suitable for use with cooling components to the chassis or frame, high speed mass storage drives, RDRAM memory modules, heat pipe thermal solutions, automotive engine control units and wireless communication hardware applications.
  • Soft and compressible for low stress applications
  • Naturally tacky needing no further adhesive coating
  • UL94V-0 Flammability rating
  • -45 to 160°C Operating temperature
  • 0.34% Out-gassing TML (post cured)
  • 0.10% Out-gassing CVCM (post cured)
  • 464psi Tensile strength

Applications

Thermal Management, Automation & Process Control, Wireless, Automotive

No Longer Manufactured

RM37.24

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM37.24
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ RM36.23
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ RM34.66
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ RM32.64
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ RM30.58
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ RM28.55