You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

A15336-01

Thermal Pad, Tflex 300 Series, 1.2 W/m.K, Silicone Elastomer, 4 mm, 229 mm

A15336-01 - Thermal Pad, Tflex 300 Series, 1.2 W/m.K, Silicone Elastomer, 4 mm, 229 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
LAIRD LAIRD
Manufacturer Part No:
A15336-01
Order Code:
2484736
Product Range
Tflex 300 Series
Technical Datasheet:
A15336-01   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1.2W/m.K

:
Silicone Elastomer

:
4mm

:
-

:
-

:
229mm

:
229mm

:
Tflex 300 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The A15336-01 is a 4mm Thermal Gap Filler with unique silicone gel offers compliancy and thermal resistance at pressures of 50psi will deflect to over 50% the original thickness. This high rate of compliancy allows the material to totally blanket the component, enhancing thermal transfer. The material has a very low compression set enabling the pad to be reused many times. Tflex™ 300, in achieving its stellar compliancy, does not sacrifice thermal performance. With a thermal conductivity of 1.2W/mK, low thermal resistances can be achieved at low pressures. Tflex™ 300-H is offered with a hard, metalized liner option for easy handling and improved rework. The metalized liner's lower coefficient of friction also allows for easy assembly of parts that must slide together, such as a card into a chassis. It is suitable for flat panel displays, memory modules, set top box, lighting ballast, handheld electronics, optical disk drives and vibration dampening applications.
  • Extreme compliancy allows material to totally blanket components
  • Low compression set enables the pad to be reused many times
  • UL94V-0 Flammability rating
  • -40 to 160°C Operating temperature
  • ±10% Thickness tolerance
  • 0.56% Out-gassing TML
  • 0.10% Out-gassing CVCM
  • 600ppm/c Coefficient thermal expansion (CTE)

Applications

Thermal Management, Communications & Networking, Computers & Computer Peripherals, Power Management, Lighting, LED Lighting, Automotive

4 In stock Need more?

4 available for 3 - 4 business days delivery

RM201.77

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM201.77
Promotional price
Contract Price
Web only price
Web only contract price
 
2+ RM195.85
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ RM193.79
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ RM189.91
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ RM177.99
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ RM166.13
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.