You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

A16367-42 - 

Thermal Pad, Tflex HR600 Series, 2.8 W/m.K, Boron Nitride Filled, 0.5 mm, 229 mm

A16367-42 - Thermal Pad, Tflex HR600 Series, 2.8 W/m.K, Boron Nitride Filled, 0.5 mm, 229 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
LAIRD LAIRD
Manufacturer Part No:
A16367-42
Order Code:
2484748
Product Range
Tflex SF600 Series
Technical Datasheet:
A16367-42   Datasheet
See all Technical Docs

Product Information

:
2.8W/m.K
:
Boron Nitride Filled
:
0.5mm
:
-
:
-
:
229mm
:
229mm
:
Tflex SF600 Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The A16367-42 is a 0.5mm Thermal Gap Filler with a conductivity of 3.0W/mK. Tflex™ SF600 is designed for applications which are silicone sensitive. It is suitable for use with optical components, flat panel displays and hard drive applications.
  • High performance thermal gap filler
  • Silicone-free gap pad
  • UL94V-0 Flammability rating
  • -20 to 125°C Operating temperature

Applications

Thermal Management, Automotive

Related Searches

2,030 In stock

2,030 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 1/6/20

RM204.40

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM204.40
 
10+ RM198.73
 
50+ RM194.41