You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

HFA163090-0A2 - 

Ferrite Core, 9.09 mm, 260R, 500 MHz

HFA163090-0A2 - Ferrite Core, 9.09 mm, 260R, 500 MHz

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
LAIRD LAIRD
Manufacturer Part No:
HFA163090-0A2
Order Code:
2292359
Technical Datasheet:
HFA163090-0A2   Datasheet
See all Technical Docs

Product Information

:
20.8mm
:
40.36mm
:
9.09mm
:
-
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The HFA163090-0A2 is a split/snap-on Ferrite Core provides excellent common and differential mode high frequency EMI suppression on round cable and wire assemblies. The black plastic snap-on case provides secure closure of the split cores onto the cable or wire bundle. It is suitable for fixing EMI issues without major design changes, wiring harnesses, data cables, power cables, printer cables, digital camera, auxiliary attenuation, energy and utilities.

Applications

Consumer Electronics, Security, Automotive, Medical, Industrial, Computers & Computer Peripherals, Communications & Networking, Logistics

Related Searches

No Longer Manufactured

RM14.57

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM14.57
 
10+ RM13.99
 
25+ RM13.14
 
50+ RM12.80
 
100+ RM12.40
 
250+ RM10.74
 
500+ RM9.99