You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

0028505

Multicore Cable, Unitronic® LiYY, Unscreened, 5 Core, 21 AWG, 0.5 mm², 164 ft, 50 m

LAPP KABEL 0028505

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
0028505
Order Code:
1204333
Product Range
Unitronic LiYY Series
Technical Datasheet:
0028505   Datasheet
See all Technical Docs

Product Range Selector (Unitronic LiYY Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Unscreened

:
5Core

:
21AWG

:
0.5mm²

:
164ft

:
50m

:
Grey

:
16 x 0.2mm

:
Copper

:
PVC

:
6.1mm

:
500V

:
Unitronic LiYY Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The 0028505 is a 50m 5-core unshielded Data Transmission Cable with fine wire strands of bare copper wires, grey PVC jacket, 21AWG wire. The UNITRONIC® LiYY data transmission cable with colour code according to DIN 47100. Space-saving installation due to small cable diameters, multifunctional application possibilities. Despite the large number of cores, LiYY data cables have small outer diameters.
  • CPR: Eca
  • Fine-wire/multi-wire (0.34mm²) strand made of bare copper wires
  • PVC core insulation
  • PVC outer sheath
  • Pebble grey (RAL 7032) outer sheath
  • Flame-retardant according to IEC 60332-1-2
  • Classic for multi-functional use

Applications

Automation & Process Control, Computers & Computer Peripherals, Commercial, Industrial

13 In stock Need more?

13 available for 3 - 4 business days delivery

RM307.25

Pricing is unavailable. Please contact customer services.

Price for:
Reel of 50
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM307.25
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ RM301.12
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ RM294.97
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange