Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAPP
Manufacturer Part No10193000
Order Code4792844
Product RangeEPIC HBE Series
Your Part Number
16 In Stock
Need more?
16 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | RM136.780 |
| 5+ | RM134.760 |
| 10+ | RM132.460 |
| 25+ | RM129.110 |
| 50+ | RM125.830 |
| 100+ | RM117.470 |
Price for:Each
Minimum: 1
Multiple: 1
RM136.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No10193000
Order Code4792844
Product RangeEPIC HBE Series
Product RangeEPIC HBE Series
Heavy Duty Connector TypeInsert
No. of Contacts10 Contacts
Rectangular Shell Size10B
Heavy Duty Contact TypeScrew Socket
Current Rating16A
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
EPIC HBE Series
No. of Contacts
10 Contacts
Gender
Receptacle
Current Rating
16A
Heavy Duty Connector Type
Insert
Rectangular Shell Size
10B
Heavy Duty Contact Type
Screw Socket
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.061962