Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAPP
Manufacturer Part No1026519
Order Code4911101
Product RangeOLFLEX CHAIN 90 P Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM3,308.700 |
| 5+ | RM3,145.060 |
| 10+ | RM3,012.630 |
| 25+ | RM2,911.340 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
RM3,308.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No1026519
Order Code4911101
Product RangeOLFLEX CHAIN 90 P Series
Cable & Wire Type-
Jacket MaterialTPE
Jacket ColourGreen, Yellow
Wire Gauge10AWG
No. of Max Strands x Strand Size-
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Operating Temperature Max80°C
Conductor Area CSA6mm²
Voltage Rating1kV
Conductor MaterialCopper
External Diameter7.7mm
Product RangeOLFLEX CHAIN 90 P Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable & Wire Type
-
Jacket Colour
Green, Yellow
No. of Max Strands x Strand Size
-
Reel Length (Metric)
100m
Conductor Area CSA
6mm²
Conductor Material
Copper
Product Range
OLFLEX CHAIN 90 P Series
Jacket Material
TPE
Wire Gauge
10AWG
Reel Length (Imperial)
328ft
Operating Temperature Max
80°C
Voltage Rating
1kV
External Diameter
7.7mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444995
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01