Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAPP
Manufacturer Part No19076900
Order Code4792858
Product RangeEPIC H-B 16 Series
Your Part Number
5 In Stock
Need more?
5 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | RM744.550 |
| 5+ | RM741.770 |
| 10+ | RM738.980 |
| 25+ | RM736.190 |
| 50+ | RM733.400 |
Price for:Each
Minimum: 1
Multiple: 1
RM744.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No19076900
Order Code4792858
Product RangeEPIC H-B 16 Series
Heavy Duty Connector TypeBase, Surface Mount
Connector Body MaterialAluminum Alloy Body
Locking Type1 Lever
Rectangular Shell Size16B
For Use WithLAPP USA EPIC HB Series Heavy Duty Connectors
Product RangeEPIC H-B 16 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Heavy Duty Connector Type
Base, Surface Mount
Locking Type
1 Lever
For Use With
LAPP USA EPIC HB Series Heavy Duty Connectors
SVHC
No SVHC (25-Jun-2025)
Connector Body Material
Aluminum Alloy Body
Rectangular Shell Size
16B
Product Range
EPIC H-B 16 Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.44734