You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

PSU 130-UK/EU - 

Bench Power Supply, Adjustable, 1 Output, 1.5 V, 30 V, 0 A, 1 A

PSU 130-UK/EU - Bench Power Supply, Adjustable, 1 Output, 1.5 V, 30 V, 0 A, 1 A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
LASCAR LASCAR
Manufacturer Part No:
PSU 130-UK/EU
Order Code:
4913425
Technical Datasheet:
PSU 130-UK/EU   Datasheet
See all Technical Docs

Product Information

:
Adjustable
:
1 Output
:
1.5V
:
30V
:
0A
:
1A
:
-
:
85VAC
:
264VAC
:
-
:
-
:
EU, UK
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The PSU 130 is a compact, lightweight bench-top power supply in a stylish enclosure. Designed as an affordable yet highly functional piece of lab equipment, the PSU 130 is commonplace in Engineering/Test departments worldwide. Connection to the power supply is via standard pitch 4mm sockets. The output voltage can be set to within 0.1V, using the adjustment dial on the front of the PSU 130. A large backlit LCD displays the output voltage and the current being drawn. The PSU 130 measures only 135 x 140 x 53mm (5.3" x 5.5" x 2.1") and can be tilted to adjust the viewing angle of the display.
  • Continuously variable 1.5 to 30V d.c. regulated output
  • Over-voltage, over-current and short-circuit protection
  • Excellent regulation, low ripple
  • Independent digital voltage and current indication with LED backlighting
  • High efficiency design with low heat output
  • Standard test lead connections on 19 mm (0.75") spacing
  • Full UL / CE approval

Applications

Test & Measurement, Maintenance & Repair

Footnotes

In addition, we offer calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration service page for more details.

Associated Products

Compare Selected

Related Searches

No Longer Manufactured

RM814.66

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM814.66