You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

4058075422506

Floodlight, LED, 3000 K, 8800 lm, 80 W, 335 mm x 250 mm x 55 mm

LEDVANCE 4058075422506
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
LEDVANCE LEDVANCE
Manufacturer Part No:
4058075422506
Order Code:
3758954
Product Range
FL PFM
Also Known As:
GTIN UPC EAN: 4058075422506

Product Range Selector (FL PFM)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
LED

:
80W

:
3000K

:
8800lm

:
-

:
IP65

:
335mm

:
55mm

:
250mm

:
-

:
FL PFM

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The 80W LEDVANCE Warm White, 3000K Colour Temperature Floodlight is a powerful yet compact and lightweight lighting device. Ideal for garages, building facades and as replacement for floodlight with halogen lamps. Built for symmetical light output, the floodlight saves up to 90% of energy compared to halogen floodlights.
  • Compact design with 8800lm output
  • Lightweight at just 2.8kg
  • Adjustable Wall, ceiling and floor mountable
  • Up to 90% energy saving
  • Beam Angle: 100°
  • IP65 Rated
  • Cable length: 1m
  • Non-Dimmable

Also Known As

GTIN UPC EAN: 4058075422506

2 In stock Need more?

2 UK stock available for 3-4 business days delivery

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

RM774.99

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM774.99
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ RM767.73
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ RM760.46
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --