You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

9009093

LED Strip, 1 m, 240 LEDs, Cool White, Warm White, 24 VDC, 19.2 W, IP20

9009093 - LED Strip, 1 m, 240 LEDs, Cool White, Warm White, 24 VDC, 19.2 W, IP20

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
9009093
Order Code:
2214029
Also Known As:
LFBML-MW800800-24V-12D83-20
Technical Datasheet:
9009093   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1m

:
240LEDs

:
Cool White, Warm White

:
24VDC

:
19.2W

:
IP20

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Product Overview

The 9009093 is a LED Strip offers dynamic light mixing from 2400 (WW) to 6500K (CW) and luminous flux from 635lm (WW) to 720lm (CW).
  • Homogeneous light gradient thanks to shifted LED layout
  • Customized white calibration with one product
  • -25 to 70°C Operating temperature range
  • Isolated double layer FPC PCB technology
  • >36000hrs Lifetime
  • SMD 3528 LED
  • 8.3mm LED pitch

Applications

LED Lighting, Industrial

Also Known As

LFBML-MW800800-24V-12D83-20
Best Seller

10 In stock Need more?

10 available for 3 - 4 business days delivery

RM168.32

Pricing is unavailable. Please contact customer services.

Price for:
1 Metre
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM168.32