You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

1025P06 02

Pneumatic Tubing, Semi Rigid, Nylon (Polyamide), Green, 6 mm, 4 mm, 40 bar, 25 m

1025P06 02 - Pneumatic Tubing, Semi Rigid, Nylon (Polyamide), Green, 6 mm, 4 mm, 40 bar, 25 m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
LEGRIS LEGRIS
Manufacturer Part No:
1025P06 02
Order Code:
1454052
Technical Datasheet:
1025P06 02   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Nylon (Polyamide)

:
Green

:
6mm

:
4mm

:
40bar

:
25m

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Product Overview

The 1025P06 02 is a 25m green Pneumatic Tubing, made of nylon (polyamide). This tube features large range of working temperatures and pressures. Excellent material stability (mechanical and chemical). Bio-based semi-rigid material. Performances and chemical-resistant tested according to DIN 74324-1,DIN 73378 and ISO 7628. For use with LF3000, LF3600, LF3800 push-in fittings, brass and stainless steel compression fittings and adaptors.
  • Good chemical and humidity resistance
  • -40 to 100°C Working temperature range

Applications

Automation & Process Control

Best Seller

1 In stock Need more?

1 available for 3 - 4 business days delivery

RM163.90

Pricing is unavailable. Please contact customer services.

Price for:
Reel of 1
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM163.90
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ RM151.90
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ RM151.42
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ RM148.40
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange