You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

1025P08 02

Pneumatic Tubing, Semi Rigid, Nylon (Polyamide), Green, 8 mm, 6 mm, 25 bar, 25 m

1025P08 02 - Pneumatic Tubing, Semi Rigid, Nylon (Polyamide), Green, 8 mm, 6 mm, 25 bar, 25 m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
LEGRIS LEGRIS
Manufacturer Part No:
1025P08 02
Order Code:
1454053
Technical Datasheet:
1025P08 02   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Nylon (Polyamide)

:
Green

:
8mm

:
6mm

:
25bar

:
25m

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Product Overview

The 1025P08 02 is a green semi-rigid Nylon Tubing provides optimum mechanical properties, has good chemical resistance and conforms to NF E49-100 standard. It can be used with LF3000, LF3600 and LF3800 push in fittings, brass and stainless steel compression fittings and some adaptors on pneumatic systems.

Applications

Automation & Process Control, Industrial

Best Seller

3 In stock Need more?

3 available for 3 - 4 business days delivery

RM228.04

Pricing is unavailable. Please contact customer services.

Price for:
Reel of 1
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM228.04
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ RM211.34
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ RM210.69
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ RM206.48