You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

901075240A - 

AC/DC Power Supply, Halogen, 1 Output, 75 W, 11.4 V, 6.25 A

901075240A - AC/DC Power Supply, Halogen, 1 Output, 75 W, 11.4 V, 6.25 A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
LIGHTECH LIGHTECH
Manufacturer Part No:
901075240A
Order Code:
1888147
Technical Datasheet:
901075240A   Datasheet
See all Technical Docs

Product Information

:
1 Output
:
75W
:
11.4V
:
6.25A
:
-
:
-
:
Bare Wire Ends
:
-
:
-
:
Adjustable
:
230V AC to 240V AC
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 901075240A is a 6.25A 230 to 240V LED Driver with PC plastic case, 6-inch lead wire length, blue, brown 0.75mm² input wire and black 16AWG output wire. This power supply features electronic internal resettable short-circuit protection and auto-reset thermal cut-off at 125°C.
  • 50°C Ambient temperature

Applications

Power Management

Associated Products

Compare Selected

Related Searches

No Longer Stocked

RM74.32

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM74.32
 
2+ RM72.95
 
5+ RM70.53