You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

901105240 - 

AC/DC Power Supply, Halogen, 1 Output, 105 W, 11.25 V, 9.5 A

901105240 - AC/DC Power Supply, Halogen, 1 Output, 105 W, 11.25 V, 9.5 A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
LIGHTECH LIGHTECH
Manufacturer Part No:
901105240
Order Code:
1888144
Technical Datasheet:
901105240   Datasheet
See all Technical Docs

Product Information

:
1 Output
:
105W
:
11.25V
:
9.5A
:
-
:
-
:
Bare Wire Ends
:
-
:
-
:
Adjustable
:
230V AC to 240V AC
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 901105240 is a 11.6V/105W LED Driver is a standard version. 16AWG 300V output wire, PC plastic casing and removable mounting ears. Electronic internal resettable short-circuit protection.
  • Auto-reset thermal cut-off
  • 85°C Temperature
  • 0.98 Power factor

Applications

Power Management

Warnings

Market demand for this product has caused an extension in lead times, delivery dates may fluctuate

Associated Products

Compare Selected

Related Searches

40 In stock

40 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 6/8/20

RM83.76

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM83.76
 
10+ RM82.23