You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

DC1825A - 

Demonstration Board for LT8300ES5 Flyback Converter

DC1825A - Demonstration Board for LT8300ES5 Flyback Converter

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DC1825A
Order Code:
2393760
Technical Datasheet:
DC1825A   Datasheet
See all Technical Docs

Product Overview

The DC1825A demonstration board is an isolated flyback converter featuring LT8300ES5 device. The LT8300ES5 is a micropower high voltage isolated flyback converter. By sampling the isolated output voltage directly from the primary side flyback waveform, the part requires no third winding or optoisolator for regulation. The output voltage is programmed with a single external resistor. Internal compensation and soft start further reduce external component count. This demo board outputs 5.0V and maintains tight regulation with a load current from 1mA to 250mA and over an input from 22V to 75V, with a nominal 48V. The output current capability increases with the input voltage. The DC1825A needs a very small minimum load to regulate the output voltage. The standby input current of the demo circuit is less than 400µA (typical) because of the low quiescent current design of the IC and very small minimum load requirement.
  • Typical switching frequency of 330KHz
  • Minimum switching frequency of 8KHz
  • 80% efficiency
  • Boundary mode operation at heavy load
  • Low ripple burst mode operation at light load
  • Minimum load is less than 0.5% (typ) of full output
  • VOUT set with a single external resistor
  • No transformer third winding or optoisolator required for regulation
  • Accurate EN/UVLO threshold and hysteresis
  • Internal compensation and soft start

Applications

Power Management, Communications & Networking, Automotive, Industrial, Medical

Footnotes

The LT8300 requires very small minimum load to maintain good output voltage regulation. A zener diode is placed on the output to clamp the voltage to 5.0V.

Product Information

:
Linear Technology
:
LT8300
:
Power Management
:
Flyback Regulators
:
Demonstration Board LT8300
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

No Longer Stocked

RM501.22

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM501.22