You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

DC2026C-KIT

Demonstration Board, LTC2607 16-Bit DAC, LTC2422 20-Bit DAC, Linduino One Arduino Compatible

DC2026C-KIT - Demonstration Board, LTC2607 16-Bit DAC, LTC2422 20-Bit DAC, Linduino One Arduino Compatible
DC2026C-KIT - Demonstration Board, LTC2607 16-Bit DAC, LTC2422 20-Bit DAC, Linduino One Arduino Compatible
DC2026C-KIT - Demonstration Board, LTC2607 16-Bit DAC, LTC2422 20-Bit DAC, Linduino One Arduino Compatible

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DC2026C-KIT
Order Code:
2498927
Technical Datasheet:
DC2026C-KIT   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Atmel

:
8bit

:
ATmega

:
AVR

:
-

:
ATmega328

:
Demo Board ATmega328, DC934A Daughter Board

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Product Overview

The DC2026C-KIT is a Linduino™ One Demonstration Board for Arduino Uno microcontroller board. Arduino hardware consists of an Atmel ATMEGA328 microcontroller with a bootloader allowing quick in-circuit firmware updates. The software is a simple programming environment based on the AVRGCC compiler. This platform is popular because it is easy to use, both the hardware and software are open source and it can be programmed in C. We find it an ideal way to demonstrate and distribute libraries for integrated circuits that have digital interfaces such as Inter-Integrated Circuit (I²C) and Serial Peripheral Interface (SPI). While the Linduino One is Arduino-compatible, it is not produced by the official Arduino team and they do not receive any monetary support from this board.

Applications

Test & Measurement, Industrial

Contents

Board, DC934 Daughter board.

No Longer Stocked

RM637.83

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM637.83
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.