You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

DC2043A - 

Demonstration Board, LTC3305 Lead Acid Battery Balancer, Up to 4 Lead Acid Batteries

DC2043A - Demonstration Board, LTC3305 Lead Acid Battery Balancer, Up to 4 Lead Acid Batteries
DC2043A - Demonstration Board, LTC3305 Lead Acid Battery Balancer, Up to 4 Lead Acid Batteries
DC2043A - Demonstration Board, LTC3305 Lead Acid Battery Balancer, Up to 4 Lead Acid Batteries

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DC2043A
Order Code:
2493348
Technical Datasheet:
DC2043A   Datasheet
See all Technical Docs

Product Overview

The DC2043A is a Demonstration Board for LTC3305EFE a Lead Acid Battery Balancer. The LTC3305 balances up to 4 lead acid batteries connected in series and incorporates all voltage monitoring, gate drive and fault detection circuitry. The LTC3305 employs an auxiliary battery or an alternative storage cell to transfer charge to or from each individual battery within the stack. There are two operating modes, TIMER mode and CONTINUOUS mode, selected by the MODE pin. In TIMER mode, once the balancing operation is complete, the LTC3305 goes to a low power state for a programmed time and then periodically rebalances the batteries.

Applications

Test & Measurement, Industrial

Product Information

:
Power Management - Battery
:
Battery Balancer
:
LTC3305
:
Linear Technology
:
Demo Board LTC3305
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

No Longer Stocked

RM751.83

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM751.83