You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

DC2064A - 

Demonstration Board, LTC3300-1/LTC6803-2 Bidirectional Cell Balancer, Up to 12 Li-Ion Batteries

DC2064A - Demonstration Board, LTC3300-1/LTC6803-2 Bidirectional Cell Balancer, Up to 12 Li-Ion Batteries
DC2064A - Demonstration Board, LTC3300-1/LTC6803-2 Bidirectional Cell Balancer, Up to 12 Li-Ion Batteries

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DC2064A
Order Code:
2469766

Product Overview

The DC2064A is a Demonstration Board for bidirectional cell balancer using two LTC®3300-1 ICs to achieve active cell balancing of up to 12 Li-Ion batteries. The board uses the LTC6803-2 multi-cell addressable battery stack monitor to measure cell voltages and two LTC3300-1 ICs to provide active cell balancing. The demonstration circuit uses a two window GUI developed for the board. One window is a modified version of the GUI for the LTC6803-2 and also contains a tab to control the LTC3300-1 ICs through the DC590B USB Serial controller and the second window L, LT, LTC and LTM. Performance summary board photo reports the status of the LTC3300-1 devices. All the functions of the LTC6803-2 GUI are supported except that cell balancing is achieved through the LTC3300-1 ICs by transferring charge from one to six batteries per LTC3300-1 to the stack or from the stack to one to six batteries per LTC3300-1.

Applications

Test & Measurement, Industrial

Product Information

:
Power Management - Battery
:
Battery Monitor
:
LTC3300-1, LTC6803-2
:
Linear Technology
:
Demo Board LTC3300-1 & LTC6803-2
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

No Longer Stocked

RM2,380.79

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM2,380.79