You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

DC2093A-A - 

Demonstration Board, LT4275A Power Over Ethernet (POE), Powered Device(PD) Controller

DC2093A-A - Demonstration Board, LT4275A Power Over Ethernet (POE), Powered Device(PD) Controller
DC2093A-A - Demonstration Board, LT4275A Power Over Ethernet (POE), Powered Device(PD) Controller

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DC2093A-A
Order Code:
2469782

Product Overview

The DC2093A-A is a Demonstration Board for LT4275 a fourth generation Powered Device (PD) Controller. This controller supports the IEEE 802.3at (Type 2, PoE+), IEEE 802.3af (Type 1, PoE) and LTPoE++™ specifications. LTPoE++ adds four power levels to the existing IEEE standard with 38.7W, 52.7W, 70W and 90W of delivered PD power at the RJ45 jack.
  • Power good indicator (PWRGD)
  • PSE type indicator

Applications

Test & Measurement, Industrial

Product Information

:
Linear Technology
:
LT4275A, LT4321
:
Power Management
:
Power Over Ethernet (POE), Powered Device(PD) Controller
:
Demo Board DC2093A-A
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

No Longer Stocked

RM476.17

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM476.17