You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

DC2125A - 

Demonstration Board, LT4275/LT4321/LTM8027, Non-Isolated PoE PD Controller, Diode Bridge

DC2125A - Demonstration Board, LT4275/LT4321/LTM8027, Non-Isolated PoE PD Controller, Diode Bridge
DC2125A - Demonstration Board, LT4275/LT4321/LTM8027, Non-Isolated PoE PD Controller, Diode Bridge

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DC2125A
Order Code:
2471543

Product Overview

The DC2125A is a Demonstration Board for highly-integrated non-isolated PoE Powered Device (PD) solution. It features a PD Interface Controller (LT4275), which interfaces with a PoE Power Sourcing Equipment (PSE), an ideal diode bridge controller (LT4321), which minimizes bridge losses and a DC/DC µModule® regulator (LTM8027). The board is initially configured as a 38.7W LTPoE++™ PD that is capable of providing 12V and 3A at the output. Users can configure the PD circuit to be an IEEE802.3 compliant Type 2 (25.5W, "at") or Type 1 (13W, "af") PD by changing the RCLASS and RCLASS++ resistors. The output voltage of the LTM8027 can be easily configured for different output voltages.

Applications

Test & Measurement, Industrial

Product Information

:
Linear Technology
:
LT4275, LT4321, LTM8027
:
Power Management
:
Power Over Ethernet (POE), Powered Device(PD) Controller
:
Demo Board LT4275/LT4321/LTM8027
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

No Longer Stocked

RM626.53

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM626.53