You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LT1001ACN8#PBF

Operational Amplifier, Single, 1 Amplifier, 800 kHz, 0.25 V/µs, ± 3V to ± 18V, DIP, 8 Pins

LT1001ACN8#PBF - Operational Amplifier, Single, 1 Amplifier, 800 kHz, 0.25 V/µs, ± 3V to ± 18V, DIP, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1001ACN8#PBF
Order Code:
2211375
Technical Datasheet:
LT1001ACN8#PBF   Datasheet
See all Technical Docs

Product Overview

The LT1001ACN8#PBF is a precision Operational Amplifier for use with high accuracy data acquisition. In the design, processing and testing of the device, particular attention has been paid to the optimization of the entire distribution of several key parameters. Consequently, commercial temperature device, the LT1001C, have been dramatically improved when compared to equivalent grades of competing precision amplifiers. Essentially, the input offset voltage of all units is less than 50mV. Input bias and offset currents, common-mode and power supply rejection of the LT1001C offer guaranteed performance which were previously attainable only with expensive, selected grades of other devices. Power dissipation is nearly halved compared to the most popular precision op amps, without adversely affecting noise or speed performance. A beneficial by-product of lower dissipation is decreased warm-up drift.
  • 60mV Maximum guaranteed low offset voltage
  • 1.0µV/°C Maximum guaranteed low drift
  • 4nA Maximum guaranteed low bias current
  • 110dB Minimum guaranteed CMRR
  • 106dB Minimum guaranteed PSRR
  • 80mW Maximum low power dissipation

Applications

Signal Processing, Test & Measurement

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1 Amplifier

:
800kHz

:
0.25V/µs

:
± 3V to ± 18V

:
DIP

:
8Pins

:
0°C

:
125°C

:
-

:
-

:
-
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

Associated Products

Compare Selected

No Longer Stocked

RM34.80

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM34.80
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ RM19.23
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.