You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LT1013DS8#PBF

Operational Amplifier, Dual, 2 Amplifier, 800 kHz, 0.4 V/µs, ± 2V to ± 18V, SOIC, 8 Pins

LT1013DS8#PBF - Operational Amplifier, Dual, 2 Amplifier, 800 kHz, 0.4 V/µs, ± 2V to ± 18V, SOIC, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1013DS8#PBF
Order Code:
9559302
Technical Datasheet:
LT1013DS8#PBF   Datasheet
See all Technical Docs

Alternatives for LT1013DS8#PBF

Compare Selected Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity
     

Each

1+ RM9.64   10+ RM8.18   100+ RM6.55   250+ RM5.72   500+ RM5.55   More Pricing...

Restricted Item Add
     

Each

1+ RM9.93   10+ RM8.43   100+ RM6.75   250+ RM5.89   500+ RM5.72   More Pricing...

Restricted Item Add
     

Each

1+ RM9.64   10+ RM8.18   100+ RM6.55   250+ RM5.72   500+ RM5.55   More Pricing...

Restricted Item Add

Product Overview

The LT1013DS8#PBF is a dual precision Operational Amplifier in the 8-pin industry standard configuration. This can be operated off a single 5V power supply, input common mode range includes ground, the output can also swing to within a few mill volts of ground. Crossover distortion, so apparent on previous single-supply designs, is eliminated. A full set of specifications is provided with ±15V and single 5V supplies. The LT1013's low offset voltage of 150µV, drift of 2µV/°C, offset current of 0.8nA, gain of 1.5million qualify it as truly precision operational amplifier.
  • Single-supply operation
  • Input voltage range extends to ground
  • Output swings to ground while sinking current
  • Guaranteed offset voltage (150µV maximum)
  • Guaranteed low drift (2µV/°C maximum)
  • Guaranteed offset current (0.8nA maximum)
  • Guaranteed high gain (1.5million minimum at 5mA and 0.8million minimum at 17mA load current)
  • Guaranteed low supply current (500µA maximum)
  • Low voltage noise (0.55µVP-P, 0.1 to 10Hz)
  • Low current noise (0.07pA/√Hz)

Applications

Power Management, Sensing & Instrumentation, Signal Processing

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2 Amplifier

:
800kHz

:
0.4V/µs

:
± 2V to ± 18V

:
SOIC

:
8Pins

:
0°C

:
70°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

Associated Products

Compare Selected

No Longer Stocked

RM23.51

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM23.51
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ RM13.01
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.