You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LT1013IN8#PBF

Operational Amplifier, Dual, 2 Amplifier, 800 kHz, 0.4 V/µs, ± 2V to ± 18V, DIP, 8 Pins

LT1013IN8#PBF - Operational Amplifier, Dual, 2 Amplifier, 800 kHz, 0.4 V/µs, ± 2V to ± 18V, DIP, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1013IN8#PBF
Order Code:
2211382
Technical Datasheet:
LT1013IN8#PBF   Datasheet
See all Technical Docs

Alternatives for LT1013IN8#PBF

Product Overview

The LT1013IN8#PBF is a first precision dual Operational Amplifier in the 8-pin industry standard configuration, upgrading the performance of such popular devices as the MC1458/MC1558, LM158 and OP-221. The LT1013 can be operated off a single 5V power supply, input common mode range includes ground. The output can also swing to within a few millivolts of ground. Crossover distortion, so apparent on previous single-supply designs, is eliminated. A full set of specifications is provided with ±15V and single 5V supplies.
  • Pin compatible to 1458 and 324 with precision specs
  • 150µV Maximum guaranteed offset voltage
  • 2µV/°C Maximum guaranteed low drift
  • 0.8nA Maximum guaranteed offset current
  • 500µA Maximum guaranteed low supply current

Applications

Sensing & Instrumentation, Signal Processing

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2 Amplifier

:
800kHz

:
0.4V/µs

:
± 2V to ± 18V

:
DIP

:
8Pins

:
-40°C

:
85°C

:
-

:
-

:
-
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

No Longer Stocked

RM40.07

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM40.07
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ RM22.15
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.