You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LT1013IS8#PBF - 

Operational Amplifier, Dual, 2 Amplifier, 10 Hz, 0.4 V/µs, ± 2V to ± 18V, SOIC, 8 Pins

LT1013IS8#PBF - Operational Amplifier, Dual, 2 Amplifier, 10 Hz, 0.4 V/µs, ± 2V to ± 18V, SOIC, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1013IS8#PBF
Order Code:
2102618
Technical Datasheet:
LT1013IS8#PBF   Datasheet
See all Technical Docs

Product Overview

The LT1013IS8#PBF is a first precision dual Operational Amplifier in the 8-pin industry standard configuration, upgrading the performance of such popular devices as the MC1458/MC1558, LM158 and OP-221. The LT1013 can be operated off a single 5V power supply, input common mode range includes ground. The output can also swing to within a few millivolts of ground. Crossover distortion, so apparent on previous single-supply designs, is eliminated. A full set of specifications is provided with ±15V and single 5V supplies.
  • Pin compatible to 1458 and 324 with precision specs
  • 150µV Maximum guaranteed offset voltage
  • 2µV/°C Maximum guaranteed low drift
  • 0.8nA Maximum guaranteed offset current
  • 500µA Maximum guaranteed low supply current

Applications

Sensing & Instrumentation, Signal Processing

Product Information

:
2 Amplifier
:
10Hz
:
0.4V/µs
:
± 2V to ± 18V
:
SOIC
:
8Pins
:
-40°C
:
85°C
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for LT1013IS8#PBF

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
     

Each

1+ RM9.56   10+ RM8.14   100+ RM6.52   500+ RM5.69   1000+ RM4.73   More Pricing...

Restricted Item Add
     

Each

1+ RM9.56   10+ RM8.14   100+ RM6.52   500+ RM5.69   1000+ RM4.73   More Pricing...

Restricted Item Add
     

Each

1+ RM9.56   10+ RM8.14   100+ RM6.52   500+ RM5.69   More Pricing...

Restricted Item Add

Related Searches

No Longer Stocked

Alternatives Available

9589759 - Operational Amplifier, Dual, 2 Amplifier, 1 MHz, 0.4 V/µs, ± 2V to ± 18V, SOIC, 8 Pins

3004781 - Operational Amplifier, 2 Amplifier, 1 MHz, 0.4 V/µs, 4V to 44V, SOIC, 8 Pins

3117295 - IC, OP-AMP, 1MHZ, 0.4V/ US, SOIC-8

View all alternatives / recommendations
RM41.66

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM41.66
 
25+ RM27.65
 
100+ RM22.87
 
250+ RM21.73