You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LT1014CN#PBF

Operational Amplifier, Quad, 4 Amplifier, 800 kHz, 0.4 V/µs, ± 2V to ± 18V, DIP, 14 Pins

LT1014CN#PBF - Operational Amplifier, Quad, 4 Amplifier, 800 kHz, 0.4 V/µs, ± 2V to ± 18V, DIP, 14 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1014CN#PBF
Order Code:
9559310
Technical Datasheet:
LT1014CN#PBF   Datasheet
See all Technical Docs

Product Overview

The LT1014CN#PBF is a first precision quad Operational Amplifier which directly upgrades designs in the industry standard 14-pin DIP LM324/LM348/OP-11/4156 pin configuration. It is no longer necessary to compromise specifications, while saving board space, as compared to single operational amplifiers. The LT1014's low offset voltage of 50µV, drift of 0.3µV/°C, offset current of 0.15nA, gain of 8 million, common mode rejection of 117dB and power supply rejection of 120dB qualify it as four truly precision operational amplifiers. Particularly important is the low offset voltage, since no offset null terminals are provided in the quad configuration. Although supply current is only 350µA per amplifier, a new output stage design sources and sinks in excess of 20mA of load current, while retaining high voltage gain.
  • Pin compatible to 1458 and 324 with precision specs
  • 150µV Maximum guaranteed offset voltage
  • 2µV/°C Maximum guaranteed low drift
  • 0.8nA Maximum guaranteed offset current
  • 500µA Maximum guaranteed low supply current

Applications

Sensing & Instrumentation, Signal Processing

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
4 Amplifier

:
800kHz

:
0.4V/µs

:
± 2V to ± 18V

:
DIP

:
14Pins

:
0°C

:
70°C

:
-

:
-

:
-
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

No Longer Stocked

RM55.05

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM55.05
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ RM30.42
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.